ECC10DRSI-S288

Heilind Number:SULECC10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRSI-S288

Detailed Description

Introducing the ECC10DRSIS288, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity. Featuring a female gender with two rows, it guarantees secure and efficient attachment. The threaded mount type ensures stability, while the Card Extender termination method simplifies installation. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability. Gold-plated contacts and a loop bellow design enhance conductivity, suitable for applications requiring a 3A current at 700VAC. With 20 positions and a 2.54mm pitch, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in diverse environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. With termination plating in matte tin, it ensures longevity and performance. The ECC10DRSIS288 is a must-have component for any electronic assembly requiring top-tier connectivity.