ECC10DRSN-S288

Heilind Number:SULECC10DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRSN-S288

Detailed Description

The ECC10DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, loop bellow contact type, and straddle orientation make it easy to integrate into circuit boards. With 20 positions and 2 rows, it allows for versatile connectivity options. The termination method of card extender and termination plating of matte tin ensure secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Compact in size, with a height of .61 inches and a width of .37 inches, it is space-efficient. The gold contact plating guarantees excellent conductivity and corrosion resistance. Overall, the ECC10DRSN-S288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.