ECC10DRSS-S288

Heilind Number:SULECC10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRSS-S288

Detailed Description

The ECC10DRSS-S288 Board To Board PCB Connector is a high-performance solution for demanding electronic applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 20 positions allows for versatile connectivity options. Its Side Hole mount type and Card Extender termination method offer easy installation on PCBs. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable board space. The Matte Tin termination plating ensures solderability and RoHS compliance. With its Loop Bellow contact type and Straddle orientation, it provides secure and stable connections. Trust the ECC10DRSSS288 for high-reliability performance in your critical electronic systems.