| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DRST-S288 |
ECC10DRST-S288
| Heilind Number: | SULECC10DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 20 positions, this connector offers secure and reliable connectivity. Featuring a threaded mount type and card extender termination method, installation is a breeze. The female gender and loop bellow contact type ensure compatibility with a wide range of devices. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector guarantees optimal performance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for even the most challenging environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet durable. Trust the ECC10DRSTS288 for seamless and efficient PCB connections.

