ECC10DRST

Heilind Number:SULECC10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRST

Detailed Description

Introducing the ECC10DRST, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This connector features a sturdy construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer secure connections, while the thru-hole termination method simplifies installation. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and enhanced durability. The 2.54mm pitch and straight orientation with 20 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECC10DRST for efficient and durable board-to-board connections in your projects.