ECC10DRSZ

Heilind Number:SULECC10DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRSZ

Detailed Description

Introducing the ECC10DRSZ, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage rating, 700VAC voltage capability, and operating temperature range of -65 to 125°C, it guarantees optimal performance under varying conditions. The connector's 20 positions, 2.54mm pitch, and side hole mount type make it ideal for secure and efficient PCB connections. Its straight orientation and loop bellow contact type further enhance connectivity. With a compact size of 9.4mm width and 15.49mm height, the ECC10DRSZ is perfect for space-constrained applications. Trust in this connector for seamless and durable board-to-board connections in your projects.