ECC10DRTH-S13

Heilind Number:SULECC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRTH-S13

Detailed Description

The ECC10DRTH-S13 PCB connector offers reliable connectivity with its PBT and Phosphor Bronze construction. Featuring a dual-row design and card extender termination method, it ensures secure attachment in electronic assemblies. Gold-plated contacts on the phosphor bronze material guarantee efficient signal transmission, while the full bellow contact type enhances durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its straddle orientation and 20 positions make it versatile for various circuit layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. With matte tin termination plating and compliance with RoHS standards, this ECC10DRTH-S13 connector is a dependable choice for board-to-board and card edge connections.