ECC10DRTH

Heilind Number:SULECC10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRTH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRTH

Detailed Description

The ECC10DRTH is a high-performance PCB connector designed for reliable signal transmission in demanding environments. With a compact design featuring two rows and 20 positions, this female connector offers seamless connectivity. Crafted from durable PBT and Phosphor Bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The clearance hole mount type and through-hole termination method guarantee easy and secure installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its full bellow contact type and straight orientation further enhance its functionality. RoHS compliant and featuring matte tin termination plating, the ECC10DRTH is not only performance-driven but also environmentally friendly. Ideal for use in board-to-board and card edge connections, this connector is a reliable choice for your electronic projects.