ECC10DRTI-S13

Heilind Number:SULECC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRTI-S13

Detailed Description

Introducing the ECC10DRTI-S13, a high-performance female board-to-board PCB connector designed for reliable and efficient signal transmission in demanding electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 20 positions each, this connector offers seamless connectivity with a current rating of 3A and a voltage capacity of 700VAC. Its threaded mount type and card extender termination method ensure secure and stable installation, while the full bellow contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact form factor, measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. The ECC10DRTI-S13, with its matte tin termination plating, complies with RoHS standards, making it an environmentally friendly choice. Perfect for industrial, telecommunications, and aerospace industries, this connector is a reliable solution for your connectivity needs.