ECC10DRTI

Heilind Number:SULECC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRTI

Detailed Description

ECC10DRTI - This high-performance female connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power applications. Featuring two rows of 20 contacts with a pitch of 2.54mm, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure and stable installation on PCBs. Its Phosphor Bronze contacts with gold plating ensure excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. Overall, the ECC10DRTI is a versatile and high-quality solution for board-to-board connections.