ECC10DRTN

Heilind Number:SULECC10DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRTN

Detailed Description

The ECC10DRTN is a high-performance female connector designed for board-to-board PCB applications. With a sleek straight orientation and dual rows accommodating 20 positions, this connector ensures reliable signal transmission. Constructed from durable PBT and featuring Phosphor Bronze contacts with Gold plating for enhanced conductivity, it guarantees a secure connection. The termination method of Thru Hole with Matte Tin plating offers easy installation on PCBs. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various environments. The Full Bellow contact type and 2.54 mm pitch further enhance its functionality. With a compact size of 10.95 mm in height and 8.38 mm in width, it saves space on the PCB. Whether used in consumer electronics or industrial machinery, the ECC10DRTN connector ensures optimal performance and durability.