ECC10DRTS-S13

Heilind Number:SULECC10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRTS-S13

Detailed Description

SKU ECC10DRTS-S13 features a female connector designed with PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and a voltage capacity of 700 VAC, this connector is suitable for high-power applications. Its side hole mount type and card extender termination method make it easy to install and connect. The 2-row design with 20 positions allows for ample connectivity. Gold-plated phosphor bronze contacts ensure excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. With matte tin termination plating, it offers corrosion resistance. Perfect for board-to-board and card edge connections, this connector is ideal for various electronic systems.