ECC10DRXN

Heilind Number:SULECC10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRXN

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, SKU ECC10DRXN, a reliable solution for your board-to-board PCB connection needs. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Featuring two rows with 20 positions each spaced at a pitch of 2.54mm, it offers high-density connectivity. The Phosphor Bronze contacts with gold plating provide excellent conductivity and durability. Designed for through-hole mounting, it guarantees secure attachment. With an operating temperature range of -65 to 125°C, it is suitable for various environments. RoHS compliant and with matte tin termination plating, this connector meets international standards for environmental safety. Its compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. Trust the ECC10DRXN for seamless and high-performance PCB connections.