ECC10DRXS

Heilind Number:SULECC10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRXS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRXS

Detailed Description

Introducing SKU ECC10DRXS, a high-performance PCB connector designed for reliable and efficient board-to-board connections. With a female gender and two rows, this connector offers seamless integration into your electronic assemblies. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures superior conductivity and durability. The contact type is Full Bellow, guaranteeing optimal signal transmission. Operating at an amperage of 3A and a voltage of 700 VAC, it meets stringent performance requirements. The termination method is Thru Hole with a side-hole mount type, facilitating easy installation. With a pitch of 2.54mm (.1 in) and 20 positions, it provides ample connectivity options. The connector's straight orientation, tail length of 4.7mm (.185 in), and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it suitable for various applications. Rest assured of its quality, as it is tested to operate in a wide temperature range from -65 to 125°C. The termination plating of Matte Tin ensures long-term reliability. Ideal for use in hi-rel environments, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a must-have for your electronic projects. Upgrade your connectivity solutions with the ECC10DRXS.