ECC10DRYH-S13

Heilind Number:SULECC10DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRYH-S13

Detailed Description

Introducing the ECC10DRYHS13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a gender specification of female and two rows, this connector offers versatile mounting options through clearance hole installation. Its termination method via card extender ensures secure and efficient connections. Constructed with PBT and phosphor bronze materials, and featuring gold-plated contacts, this connector guarantees reliable signal transmission with an amperage rating of 3A and voltage capacity of 700VAC. The full bellow contact type and straddle orientation further enhance its functionality, accommodating 20 positions with a tail length of 10.8mm. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the ECC10DRYHS13 is a dependable solution for critical electronic systems. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained environments. With matte tin termination plating ensuring durability, this connector is classified under the high-quality category of hi-rel products, meeting stringent industry standards. Upgrade your connectivity infrastructure with the ECC10DRYHS13 for seamless and efficient performance in your electronic devices.