ECC10DRYH

Heilind Number:SULECC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRYH

Detailed Description

The ECC10DRYH Connector is a high-performance component designed for reliable board-to-board connections in electronic applications. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this female connector ensures efficient power transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With two rows and 20 positions spaced at a pitch of 2.54mm, it offers precise connectivity. The termination method through a clearance hole and full bellow contact type guarantee secure and stable attachment. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various environments. RoHS compliant and with termination plating in Matte Tin, it meets stringent quality standards. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB layouts. Whether for industrial, commercial, or consumer electronics, the ECC10DRYH is a dependable choice.