ECC10DRYI-S13

Heilind Number:SULECC10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRYI-S13

Detailed Description

Introducing the ECC10DRYIS13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With 20 positions arranged in 2 rows, it offers ample connectivity options while maintaining a compact footprint. The threaded mounting and card extender termination method guarantee secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its full bellow contact type and straddle orientation further enhance its performance and versatility. Trust the ECC10DRYIS13 for seamless and dependable board-to-board connections in your electronic systems.