ECC10DRYI

Heilind Number:SULECC10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRYI

Detailed Description

Introducing the ECC10DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 20 positions, allowing for secure and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its straight orientation and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, the ECC10DRYI is a reliable choice for harsh environments. Additionally, the matte tin termination plating offers enhanced corrosion resistance. Whether for industrial machinery, telecommunications equipment, or other high-reliability systems, this connector delivers outstanding performance. Upgrade your PCB connections with the ECC10DRYI.