ECC10DRYN-S13

Heilind Number:SULECC10DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRYN-S13

Detailed Description

The ECC10DRYN-S13 Board-to-Board PCB Connector offers reliable and high-performance connectivity for your electronic devices. With a gender specification of female and two rows, it ensures secure and stable connections. Made from PBT and featuring phosphor bronze contact material with gold plating, it guarantees durability and efficient signal transmission. The 2.54mm pitch and 20 positions accommodate multiple connections with ease. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method of Card Extender and termination plating of Matte Tin provide convenience and longevity. Whether used in commercial or industrial settings, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a dependable solution for your connectivity needs.