ECC10DRYS-S13

Heilind Number:SULECC10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRYS-S13

Detailed Description

Introducing the ECC10DRYS-S13, a high-performance female PCB connector engineered for reliable power transmission in demanding environments. Constructed from durable PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. Featuring two rows of 20 positions with a 2.54mm pitch, it allows for efficient signal transmission. The Full Bellow contact type and Matte Tin termination plating guarantee secure and stable connections. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its side hole mount type and straddle orientation offer versatility in installation. At 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust the ECC10DRYSS13 for high-reliability performance in your critical systems.