ECC10DRYS

Heilind Number:SULECC10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRYS

Detailed Description

Introducing the ECC10DRYS Board to Board PCB Connector, a high-performance component designed for reliable and efficient electronic connections. Featuring two rows and twenty positions, this female connector is ideal for a variety of applications. With a straight orientation and side hole mount type, installation is straightforward. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. The 2.54mm pitch and 700 VAC voltage rating make it suitable for demanding environments. Operating temperature range from -65 to 125°C guarantees performance in extreme conditions. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, this connector is perfect for space-constrained setups. Trust the ECC10DRYS for seamless and secure board-to-board connections in your projects.