ECC10DSXI

Heilind Number:SULECC10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC10DSXI

Detailed Description

The ECC10DSXI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, it ensures secure and reliable connections. Featuring a female gender and one row with 10 positions, this connector is perfect for various electronic devices. Crafted with PBT and phosphor bronze materials, it offers durability and efficient conductivity. The contact plating of gold and termination plating of matte tin enhance its performance, even in harsh environments. With a maximum voltage of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe operation. The full bellow contact type and threaded mount type facilitate easy installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it's compact yet robust. Whether in aerospace, telecommunications, or industrial equipment, the ECC10DSXI is a reliable connectivity solution.