ECC10DSXN

Heilind Number:SULECC10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC10DSXN

Detailed Description

Introducing SKU ECC10DSXN, a high-performance female connector designed for seamless board-to-board or card edge connections. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold plating for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The straight orientation, along with a single row of 10 positions, offers easy integration. Thru-hole termination method and matte tin plating guarantee secure and durable assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it space-efficient. Ideal for hi-rel environments, this Full Bellow contact type connector sets a new standard in connectivity. Upgrade your electronics with the ECC10DSXN.