| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DSXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULECC10DSXS |
ECC10DSXS
| Heilind Number: | SULECC10DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DSXS, a high-performance PCB connector designed for reliable power and signal transmission in electronic devices. Crafted with precision and durability in mind, this connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and corrosion resistance. Its 10 positions with a 2.54mm pitch and 3A amperage rating make it ideal for various applications. The straight orientation and side hole mount type offer easy installation on PCBs. With a voltage rating of 700VAC and an operating temperature range from -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. Trust the ECC10DSXS for seamless board-to-board connections in your projects.

