ECC10DTAD

Heilind Number:SULECC10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DTAD

Detailed Description

Introducing the ECC10DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A at 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of 20 positions, and right-angle orientation, it offers versatility in circuit board connections. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantees durability and excellent conductivity. Its clearance hole mount type and through-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the ECC10DTAD for secure and efficient board-to-board connections in your electronic designs.