ECC10DTAH

Heilind Number:SULECC10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTAH

Detailed Description

The ECC10DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender, it features two rows, each offering 20 positions for secure connectivity. The clearance hole mount type and thru-hole termination method ensure easy and reliable installation. Constructed with durable PBT and Phosphor Bronze materials, this connector guarantees robust performance. Gold contact plating and a loop bellow contact type provide excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, it's suitable for various environments. The right-angle orientation, compact design (15.49mm x 9.4mm x 2.54mm), and 2.54mm pitch make it ideal for space-constrained applications. Meeting stringent quality standards, the ECC10DTAH is a reliable solution for your connectivity needs.