ECC10DTAI

Heilind Number:SULECC10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DTAI

Detailed Description

Introducing the ECC10DTAI, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method guarantee secure connectivity. Its 20 positions, arranged in 2 rows with a pitch of 2.54mm, provide ample space for multiple connections. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and loop bellow contact type ensure efficient and space-saving installation. The matte tin termination plating further enhances its durability. The ECC10DTAI is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.