ECC10DTAN

Heilind Number:SULECC10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTAN

Detailed Description

Introducing the ECC10DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials and Gold contact plating, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and two rows of 20 positions offer versatile and space-saving installation options. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it's suitable for various power and signal transmission needs. The Thru-Hole termination method with Matte Tin plating guarantees secure and durable attachment to the PCB. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for use in extreme conditions. Trust the ECC10DTAN for efficient and dependable board-to-board connections in your electronic designs.