ECC10DTAS

Heilind Number:SULECC10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTAS

Detailed Description

Introducing the ECC10DTAS, a high-performance board-to-board PCB connector designed for reliable power transmission. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Featuring a 2.54mm pitch and 20 positions, it offers precise and secure connections. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, rated up to 3A at 700VAC. With a right-angle orientation and side-hole mount type, it is versatile and space-saving. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating further enhances its robustness. Ideal for demanding applications in industries such as aerospace and telecommunications, the ECC10DTAS is a top choice for engineers seeking high-reliability connectors.