ECC10DTAT

Heilind Number:SULECC10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTAT

Detailed Description

Introducing the ECC10DTAT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with durability in mind, this connector features a rugged PBT housing and contact termination through phosphor bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets the needs of power-intensive systems. The right-angle orientation and threaded mounting type offer flexibility in installation, while the gold-plated contacts guarantee low contact resistance for optimal signal transmission. With 20 positions and a 2.54mm pitch, it allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Trust the ECC10DTAT for secure and efficient board-to-board connections in your electronic designs.