ECC10DTBD

Heilind Number:SULECC10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTBD

Detailed Description

The ECC10DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a dual-row configuration and 20 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The termination method of through-hole soldering with matte tin plating guarantees secure and lasting connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for harsh environments. The contact material of gold-plated phosphor bronze and loop bellow contact type ensure excellent signal transmission. Compact yet robust, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trusted for its quality and performance, the ECC10DTBD is a top choice for engineers in need of reliable board-to-board connections.