| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DTBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DTBH |
ECC10DTBH
| Heilind Number: | SULECC10DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DTBH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal conductivity and durability. With a 2-row layout and 20 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various applications. The right-angle orientation and compact dimensions make it ideal for space-constrained setups. Meeting stringent quality standards, including matte tin termination plating, this connector is a dependable choice for critical electronic systems.

