ECC10DTBI-S189

Heilind Number:SULECC10DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTBI-S189

Detailed Description

Introducing the ECC10DTBIS189 Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features two rows of 20 female contacts with a pitch of 2.54mm, ensuring efficient data transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its threaded mount type and right-angle orientation offer flexibility in installation, while its thru-hole termination method ensures secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. The ECC10DTBIS189 is the perfect solution for demanding connectivity needs in aerospace, defense, and industrial settings.