| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DTBI |
ECC10DTBI
| Heilind Number: | SULECC10DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DTBI |
| ECAD Model: |
Specifications
Detailed Description
The ECC10DTBI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 20 positions and 2.54mm pitch, it allows for secure and precise connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Perfect for use in aerospace, defense, and industrial electronics, the ECC10DTBI guarantees high performance and longevity.

