ECC10DTBN

Heilind Number:SULECC10DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DTBN

Detailed Description

Introducing the ECC10DTBN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 20 positions with a pitch of 2.54mm. Its durable construction includes PBT and Phosphor Bronze materials, ensuring longevity and stability. The contact material is plated with gold for optimal conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various electronic systems. Its orientation is right-angle, with a low-profile connector height of 15.49mm and a width of 9.4mm. With a wide operating temperature range of -65 to 125°C, it's ideal for use in harsh environments. The ECC10DTBN is a standout choice for engineers seeking top-tier connectivity solutions.