ECC10DTBT-S189

Heilind Number:SULECC10DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTBT-S189

Detailed Description

Introducing the ECC10DTBTS189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows of 20 contact positions with a pitch of 2.54mm. Its threaded mount type and right-angle orientation offer versatility in installation, while the thru-hole termination method ensures secure and reliable soldering. With a contact rating of 3A at 700VAC, this connector is suitable for a wide range of applications. The contacts are gold-plated for optimal conductivity, and the termination is matte tin-plated for enhanced durability. Operating efficiently in temperatures ranging from -65 to 125°C, the ECC10DTBTS189 guarantees performance even in harsh environments. Perfect for use in hi-rel systems, this connector meets the stringent demands of aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ECC10DTBTS189 and experience unparalleled reliability.