| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DTKD-S288 |
ECC10DTKD-S288
| Heilind Number: | SULECC10DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DTKDS288, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, perfect for secure mating with compatible male headers. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique Loop Bellow contact type and Straddle orientation offer efficient signal transfer in tight spaces. With a temperature range of -65 to 125°C and termination plating in Matte Tin, it's suitable for diverse industrial applications. The ECC10DTKDS288 stands out as a vital component in ensuring seamless board-to-board connections with uncompromising quality.

