ECC10DTKD

Heilind Number:SULECC10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTKD

Detailed Description

Introducing the ECC10DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender: Female, this connector offers a secure and reliable connection with a current rating of 3A and voltage rating of 700VAC. With two rows of 20 positions each, it allows for efficient signal transmission. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Constructed with PBT housing and phosphor bronze contacts plated with gold, this connector guarantees excellent conductivity and durability. Its loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the ECC10DTKD for seamless and dependable board-to-board connections in your projects.