ECC10DTKN-S288

Heilind Number:SULECC10DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTKN-S288

Detailed Description

The ECC10DTKN-S288 is a high-performance board-to-board and card edge connector designed for reliable power and signal transmission in demanding environments. With a compact pitch of 2.54mm (.1 in) and a dual-row configuration, this connector offers 20 positions for seamless connectivity. Featuring a female gender and loop bellow contact type, it ensures secure mating even in high-vibration applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the termination method of card extender allows for easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for use in various industrial and commercial settings. The connector, with a tail length of 4.45mm (.175 in) and a height of 15.49mm (.61 in), is meticulously crafted for optimal performance. It meets the highest standards for reliability and durability, making it an ideal choice for mission-critical systems.