ECC10DTKT

Heilind Number:SULECC10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTKT

Detailed Description

The ECC10DTKT features a high-quality construction of PBT and Phosphor Bronze, ensuring durability and reliability. With a 3A amperage and 700VAC voltage rating, this female connector is suitable for demanding power and signal transmission applications. Its threaded mount type and thru-hole termination method guarantee secure and stable connectivity. The 20-position, 2-row design with Loop Bellow contacts offers efficient PCB mating. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, it's ideal for diverse environments. Measuring 15.49mm in height and 9.4mm in width, this straight orientation connector is compact yet efficient, making it a perfect choice for board-to-board and card edge connections. Trust in the ECC10DTKT for premium performance in your electronic systems.