ECC10DTMD-S189

Heilind Number:SULECC10DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTMD-S189

Detailed Description

The ECC10DTMD-S189 connector offers reliable board-to-board connectivity with its 20 positions and 2 rows, ideal for high-density applications. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and performance even in harsh environments. With a contact plating of gold and matte tin termination, it guarantees excellent conductivity and corrosion resistance. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. Certified for up to 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Compact yet robust, it measures just 9.4mm in width and 15.49mm in height, making it space-efficient. Trust in the ECC10DTMDS189 for dependable and high-quality PCB connectivity solutions.