ECC10DTMD

Heilind Number:SULECC10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTMD

Detailed Description

Introducing the ECC10DTMD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a gender-specific female interface with two rows for efficient connectivity, this connector ensures seamless signal transmission. The PBT and phosphor bronze construction, along with gold contact plating, guarantees optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The right-angle orientation and loop bellow contact type offer flexibility in installation, while the clearance hole mount and thru-hole termination method simplify assembly. With 20 positions and a .1-inch pitch, it accommodates multiple connections on a compact scale. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the ECC10DTMD for secure and efficient board-to-board connections.