ECC10DTMH-S189

Heilind Number:SULECC10DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTMH-S189

Detailed Description

Introducing the ECC10DTMHS189, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. This female connector features two rows with 20 positions each, allowing for secure and efficient data transmission. With a clearance hole mount type and right-angle orientation, it offers versatility in installation. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Rated for 700 VAC and 3 A, this connector is suitable for a wide range of applications. Its loop bellow contact type and thru-hole termination method guarantee stable connections even in high-vibration settings. With an operating temperature range of -65 to 125°C and matte tin termination plating, it meets stringent durability standards. Compact in size at 9.4mm width and 15.49mm height, the ECC10DTMHS189 is ideal for space-constrained PCB designs. Trust in this connector for high-reliability performance in aerospace, defense, and industrial applications.