ECC10DTMI-S189

Heilind Number:SULECC10DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTMI-S189

Detailed Description

The ECC10DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures safe and efficient power transmission. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type guarantees secure mating. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With a pitch of 2.54 mm and 20 positions, it supports high-density PCB layouts. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. The ECC10DTMIS189 is RoHS compliant, ensuring environmental responsibility in its production. Perfect for applications where reliability is paramount, this connector is a top choice for engineers and manufacturers seeking high-quality interconnect solutions.