ECC10DTMI

Heilind Number:SULECC10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DTMI

Detailed Description

Introducing the ECC10DTMI, a high-performance Board-to-Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a compact design and threaded mount type, this connector ensures secure attachment in any application. Featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The 20-position, dual-row configuration allows for versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The right-angle orientation and loop bellow contact type further enhance its usability. With a tail length of 6.35mm and a low profile height of 15.49mm, the ECC10DTMI is ideal for space-constrained setups. Meeting industry standards for quality and performance, this connector is a reliable choice for your connectivity needs.