| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DTMN |
ECC10DTMN
| Heilind Number: | SULECC10DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DTMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 20 gold-plated contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its rugged construction, with PBT and Phosphor Bronze components, guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. The right-angle orientation and through-hole termination method make it easy to integrate into your PCB assembly. With a pitch of 2.54mm and a compact size, this connector offers efficient connectivity without sacrificing space. Trust in the ECC10DTMN for secure and efficient board-to-board connections in your electronic systems.

