ECC10DTMS-S189

Heilind Number:SULECC10DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTMS-S189

Detailed Description

The ECC10DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures reliable power transmission. Featuring two rows of 20 female contacts with loop bellow contact type, made of durable phosphor bronze and plated with gold, it guarantees excellent conductivity. The right-angle orientation and side-hole mount type offer flexibility in installation. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, and a tail length of 6.35mm, it provides efficient connectivity on PCBs. The termination method of thru-hole with matte tin plating ensures secure and stable attachment. Ideal for aerospace, defense, and industrial applications, this connector, acronymed ECC10DTMSS189, is a reliable solution for your connectivity needs.