ECC10DTMS

Heilind Number:SULECC10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTMS

Detailed Description

The ECC10DTMS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for high-power applications. Featuring two rows of 20 gold-plated phosphor bronze contacts, it ensures low contact resistance and long-term durability. The right-angle orientation and side hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure soldering. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating provides excellent conductivity. Overall, the ECC10DTMS is a top choice for demanding electronic projects.