| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DTMT-S189 |
ECC10DTMT-S189
| Heilind Number: | SULECC10DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
This ECC10DTMTS189 female connector offers reliable and high-performance connectivity for your PCB applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures durability and efficient signal transmission. With a pitch of 2.54mm and 20 positions, it allows for secure and precise connections. The threaded mount type and right-angle orientation make installation easy, while the thru-hole termination method guarantees stability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on your board. Trust in the ECC10DTMTS189 for seamless board-to-board connections in your projects.

