ECC10DTMT

Heilind Number:SULECC10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DTMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DTMT

Detailed Description

Introducing the ECC10DTMT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 2.54mm, it features two rows of 20 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The loop bellow contact type ensures secure connections, while the threaded mount type and thru-hole termination method guarantee stability during assembly. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. With a tail length of 6.35mm, it offers easy installation. The ECC10DTMT is built to withstand harsh conditions, with an operating temperature range of -65 to 125°C. Furthermore, its termination plating of matte tin ensures longevity and reliability. Perfect for demanding industrial and commercial settings, this connector is a top choice for engineers seeking high-quality connectivity solutions.